Reference Only
5767054-1
Board to Board & Mezzanine Connectors 38P RECEPTACLE
Datasheet
5767054-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Receptacles | |
| Number of Positions | 38 Position | |
| Pitch | 0.64 mm (0.025 in) | |
| Number of Rows | 2 Row | |
| Termination Style | Solder | |
| Mounting Angle | Vertical | |
| Current Rating | 11.5 A | |
| Voltage Rating | 30 VAC, 1 VDC | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Series | MICTOR | |
| Packaging | Tube | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
12,159In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 21 / Multiples: 21)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.83 | $374.43 | |
| $17.64 | $740.88 | |
| $16.55 | $1,737.75 | |
| $15.88 | $8,003.52 | |
| $15.71 | $20,784.33 | |
| $14.83 | $39,240.18 | |
| $13.16 | $69,642.72 | |
| $12.08 | $127,854.72 |
Need more?
Associated Parts

TE Connectivity
Board to Board & Mezzanine Connectors PLUG 38 POS R/A

TE Connectivity
Board to Board & Mezzanine Connectors .025 PLG 2X019P VRT
TE Connectivity
Board to Board & Mezzanine Connectors 38P PLUG

TE Connectivity
Board to Board & Mezzanine Connectors .025 PLG 2X019P VRT

TE Connectivity
Board to Board & Mezzanine Connectors 900 PLUG 38 .025 REC
Sign in to add projects and notes