Reference Only
5767039-2
Board to Board & Mezzanine Connectors MICTOR,RA PLUG,076 .093PCB,ASY
Datasheet
5767039-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Plugs | |
| Number of Positions | 76 Position | |
| Pitch | 0.64 mm (0.025 in) | |
| Number of Rows | 4 Row | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Series | MICTOR | |
| Packaging | Tube | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1,568 / Multiples: 1,568)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $39.35 | $61,700.80 | |
| $37.53 | $117,694.08 | |
| $37.16 | $233,067.52 | |
| $36.79 | $403,807.04 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

TE Connectivity
Board to Board & Mezzanine Connectors 76P RECEPTACLE
Sign in to add projects and notes