Reference Only
5767007-8
Board to Board & Mezzanine Connectors 38P PLUG
Datasheet
5767007-8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Headers | |
| Number of Positions | 38 Position | |
| Pitch | 0.64 mm (0.025 in) | |
| Number of Rows | 2 Row | |
| Termination Style | Solder | |
| Mounting Angle | Vertical | |
| Current Rating | 11.5 A | |
| Voltage Rating | 30 VAC, 1 VDC | |
| Maximum Data Rate | 10 Gbps | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Data Rate | 10 Gbps | |
| Series | Mictor | |
| Packaging | Tube | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1,701 / Multiples: 1,701)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.55 | $29,852.55 | |
| $15.58 | $53,003.16 | |
| $15.43 | $78,739.29 | |
| $14.80 | $151,048.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts
TE Connectivity
Board to Board & Mezzanine Connectors 38P RECEPTACLE
TE Connectivity
Board to Board & Mezzanine Connectors 38P RECEPTACLE
TE Connectivity
Board to Board & Mezzanine Connectors REC 038 ASY .025 CAP
TE Connectivity
Board to Board & Mezzanine Connectors .025 REC 2X019P R/A

TE Connectivity
Board to Board & Mezzanine Connectors .025 REC 2X019P VRT
Sign in to add projects and notes