Reference Only
5767006-5
Board to Board & Mezzanine Connectors .025 PLG 2X095P R/A
Datasheet
5767006-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Plugs | |
| Number of Positions | 190 Position | |
| Pitch | 0.64 mm (0.025 in) | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Series | MICTOR | |
| Packaging | Tube | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
469
On Order
469 expected 10-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 784 / Multiples: 7)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $105.76 | $82,915.84 | |
| $104.71 | $164,185.28 | |
| $103.67 | $325,109.12 | |
| $102.65 | $563,343.20 | |
| $101.63 | $1,035,812.96 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes