Reference Only
5767006-4
Board to Board & Mezzanine Connectors .025 PLG 2X076P R/A
Datasheet
5767006-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Headers | |
| Number of Positions | 152 Position | |
| Pitch | 0.64 mm (0.025 in) | |
| Number of Rows | 2 Row | |
| Termination Style | Solder | |
| Mounting Angle | Vertical | |
| Current Rating | 11.5 A | |
| Voltage Rating | 30 VAC, 4 VDC | |
| Maximum Data Rate | 10 Gbps | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Data Rate | 10 Gbps | |
| Series | MICTOR | |
| Packaging | Tube | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 896 / Multiples: 8)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $81.05 | $72,620.80 | |
| $80.25 | $143,808.00 | |
| $79.46 | $213,588.48 | |
| $78.67 | $422,929.92 | |
| $77.89 | $837,473.28 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes