Reference Only
5750752-2
D-Sub Backshells DSUB BACKSHELL W/BOOT
Datasheet
5750752-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Backshells | |
| Type | Strain Relief Backshell | |
| Cable Entry Angle | Straight | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Zinc | |
| Shell Plating | Tin | |
| Number of Positions | 68 Position | |
| Packaging | Kit | |
| Cable Diameter | 13.97 mm | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.44 | $1,844.00 | |
| $17.29 | $8,645.00 | |
| $15.86 | $15,860.00 | |
| $14.64 | $36,600.00 | |
| $13.83 | $69,150.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes