Reference Only
5750752-1
D-Sub Backshells 68P BACKSHELL KIT
Datasheet
5750752-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Backshells | |
| Type | Strain Relief Backshell | |
| Cable Entry Angle | Straight | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Zinc | |
| Shell Plating | Tin | |
| Number of Positions | 68 Position | |
| Packaging | Kit | |
| Cable Diameter | 13.97 mm | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
613In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.15 | $25.15 | |
| $24.89 | $124.45 | |
| $19.16 | $1,916.00 | |
| $18.51 | $4,627.50 | |
| $18.01 | $9,005.00 | |
| $17.82 | $17,820.00 | |
| $17.64 | $44,100.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.