Reference Only
5750477-1
Circular DIN Connectors C-DIN 05P REC R/A T/H
Datasheet
5750477-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular DIN Connectors | |
| Contact Gender | Socket (Female) | |
| Product | Connectors | |
| Standard | DIN | |
| Number of Contacts | 5 Contact | |
| Contact Plating | Gold | |
| Current Rating | 1 A | |
| Voltage Rating | 30 VAC | |
| Packaging | Tray | |
| Product Type | Circular DIN Connectors | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 360 / Multiples: 180)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.17 | $1,861.20 | |
| $4.91 | $24,746.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes