Reference Only

5750078-1

D-Sub Backshells DSUB ACC: B CABLE CLAMP

Manufacturer:

Mfr Part:
5750078-1

TTI Part:
5750078-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Backshells
TypeClam Shell
Shell Size3 (B)
Cable Entry AngleVariable Entries
Number of Cable Entries2 Entry
Shell MaterialPolypropylene (PP)
Number of Positions25 Position
PackagingEach
Product TypeD-Sub Backshells
SubcategoryD-Sub Connectors
TradenameAMPLIMITE

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

370In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 2)
Quantity Unit PriceExt. Price
$3.65$7.30
$3.61$36.10
$3.56$178.00
$3.52$352.00
$3.47$694.00
$3.43$1,715.00
Need more?

My Notes

Sign into see notes.