Reference Only
5750069-1
Circular DIN Connectors 1X1 04P REC R/A T/H
Datasheet
5750069-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular DIN Connectors | |
| Contact Gender | Socket (Female) | |
| Product | Connectors | |
| Standard | Mini DIN | |
| Number of Contacts | 1 Contact | |
| Shielding | Shielded | |
| Mounting Style | PCB Mount | |
| Termination Style | Solder Tail | |
| Packaging | Tube | |
| Product Type | Circular DIN Connectors | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 2,220 / Multiples: 2,220)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.37 | $5,261.40 | |
| $2.15 | $23,865.00 | |
| $2.11 | $107,736.60 | |
| $2.09 | $213,430.80 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.