Reference Only
5749721-7
D-Sub High Density Connectors 050" 068R VRT PCB
Datasheet
5749721-7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub High Density Connectors | |
| Number of Positions | 68 Position | |
| Number of Rows | 2 Row | |
| Gender | Female | |
| Contact Plating | Gold | |
| Packaging | Tube | |
| Contact Material | Phosphor Bronze | |
| Filtered | Unfiltered | |
| Product Type | High Density D-Sub Connectors | |
| Shell Material | Steel | |
| Shell Plating | Tin over Copper | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
16In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 8 / Multiples: 8)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.36 | $74.88 | |
| $9.26 | $148.16 | |
| $9.16 | $219.84 | |
| $9.06 | $507.36 | |
| $8.96 | $931.84 | |
| $8.86 | $1,772.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts
TE Connectivity
D-Sub Standard Connectors 68 CABLE PLUG ASSY

TE Connectivity
D-Sub High Density Connectors 68 POS CABLE PLUG CONN/COVER KIT
TE Connectivity
D-Sub Standard Connectors SHIELDED RECPT 68P w/unassembled cvrs

TE Connectivity
D-Sub Standard Connectors CABLE PLUG 68P w/lacing covers blk
TE Connectivity
D-Sub Standard Connectors CABLE PLUG 68P w/lacing covers gray
Sign in to add projects and notes