Reference Only
5749721-5
D-Sub Standard Connectors 50 POS VERT RCPT ASY
Datasheet
5749721-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 50 Position | |
| Contact Gender | Without Socket Contacts | |
| Termination Style | Solder | |
| Mounting Style | Through Hole | |
| Mounting Angle | Vertical | |
| Number of Rows | 4 Row | |
| Gender | Female | |
| Contact Plating | Gold | |
| Type | Receptacle | |
| Shell Size | 5 (D) | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Filtered | Unfiltered | |
| Series | HD-22 | |
| Packaging | Tube | |
| Contact Material | Phosphor Bronze | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
27In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.64 | $15.64 | |
| $14.60 | $146.00 | |
| $13.51 | $270.20 | |
| $13.25 | $397.50 | |
| $12.81 | $640.50 | |
| $12.14 | $1,214.00 | |
| $11.76 | $2,940.00 | |
| $11.20 | $5,600.00 |
Need more?
Associated Parts

TE Connectivity
D-Sub Standard Connectors CABLE PLUG 68P w/lacing covers blk

TE Connectivity
D-Sub Standard Connectors CABLE PLUG 50P w/assembled cvrs

TE Connectivity
I/O Connectors PLUG 50 POS 30 AWG

TE Connectivity
D-Sub Standard Connectors 50 POS CABLE PLUG CONN/COVER KIT
TE Connectivity
D-Sub Standard Connectors CABLE PLUG 68P w/lacing covers gray
TE Connectivity
D-Sub Standard Connectors SHIELDED RECPT 50P w/assembled cvrs
Sign in to add projects and notes