Reference Only
5749699-7
D-Sub Standard Connectors SHIELDED RECPT 68P w/unassembled cvrs
Datasheet
5749699-7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 68 Position | |
| Termination Style | IDC | |
| Mounting Style | Panel | |
| Mounting Angle | Vertical | |
| Number of Rows | 2 Row | |
| Gender | Female | |
| Contact Plating | Gold | |
| Type | Receptacle | |
| Packaging | Kit | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 1 A | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 55 C | |
| Pitch | 1.27 mm | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 360 / Multiples: 360)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.02 | $5,407.20 | |
| $13.14 | $9,460.80 | |
| $11.13 | $12,020.40 | |
| $11.02 | $27,770.40 | |
| $10.91 | $54,986.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

TE Connectivity
D-Sub High Density Connectors 68 POS VERT RCPT ASY

TE Connectivity
D-Sub High Density Connectors 050" 068R R/A

TE Connectivity
D-Sub High Density Connectors 050" 068R VRT PCB

TE Connectivity
D-Sub High Density Connectors 050" 068R R/A PCB

TE Connectivity
D-Sub Standard Connectors Vertical Receptacle, Cable-to-Board, 68 Position, 1.27 mm Centerline, 4 Row

TE Connectivity
D-Sub High Density Connectors 68 POS VERT RCPT ASY W/ .173 ACTION PINS
TE Connectivity
D-Sub Standard Connectors 68 50SR VERT RCPT LTCH ACT PN

TE Connectivity
D-Sub Standard Connectors 68 50SR R/A RCPT ASY

TE Connectivity
D-Sub High Density Connectors 68 50SR R/A REC RDSN

TE Connectivity
D-Sub High Density Connectors 68 POS VERT RCPT ASY WITH ACTION PIN
Sign in to add projects and notes