Reference Only
5749621-4
D-Sub Standard Connectors CABLE PLUG 40P w/unassembled cvrs
Datasheet
5749621-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 40 Position | |
| Mounting Style | Wire | |
| Number of Rows | 2 Row | |
| Gender | Male | |
| Contact Plating | Gold | |
| Shell Material | Steel | |
| Shell Plating | Tin-Nickel Alloy | |
| Filtered | Unfiltered | |
| Series | Series III | |
| Packaging | Kit | |
| Contact Material | Phosphor Bronze | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 540 / Multiples: 540)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.68 | $4,687.20 | |
| $8.16 | $8,812.80 | |
| $8.08 | $21,816.00 | |
| $8.00 | $43,200.00 |
Need more?
My Notes
Sign into see notes.