Reference Only
5749609-1
D-Sub Backshells 26 POS BKSHELL KIT SHIELDED W/ LATCHES
Datasheet
5749609-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Backshells | |
| Type | Strain Relief Backshell | |
| Cable Entry Angle | 75 deg | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Zinc | |
| Shell Plating | Nickel over Copper | |
| Number of Positions | 26 Position | |
| Packaging | Each | |
| Cable Diameter | 6.86 mm | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
25
On Order
25 expected 07-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 150 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.28 | $1,392.00 | |
| $9.18 | $5,508.00 | |
| $8.85 | $9,292.50 | |
| $8.75 | $22,312.50 | |
| $8.65 | $44,115.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes