Reference Only
5749267-1
Circular DIN Connectors 8P R/A RCPT CONN
Datasheet
5749267-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular DIN Connectors | |
| Product | Connectors | |
| Standard | Mini DIN | |
| Shielding | Shielded | |
| Contact Plating | Tin | |
| Termination Style | Through Hole | |
| Packaging | Tube | |
| Contact Material | Copper Alloy | |
| Mounting Angle | Right Angle | |
| Product Type | Circular DIN Connectors | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1,332 / Multiples: 1,332)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.41 | $1,878.12 | |
| $1.10 | $11,721.60 | |
| $1.02 | $51,628.32 | |
| $0.96 | $97,182.72 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes