Reference Only

5749265-1

Circular DIN Connectors 6 P R/A W/O HOLDDOWN

Manufacturer:

Mfr Part:
5749265-1

TTI Part:
5749265-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular DIN Connectors
Contact GenderSocket (Female)
ProductConnectors
StandardMini DIN
Number of Contacts6 Contact
ShieldingShielded
Contact PlatingGold
Mounting StyleThrough Hole
Termination StyleSolder Tail
Current Rating1 A
Voltage Rating30 V
PackagingTube
Product TypeCircular DIN Connectors
Shell PlatingTin
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,258In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 37 / Multiples: 37)
Quantity Unit PriceExt. Price
$1.61$59.57
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.