Reference Only
5749210-5
D-Sub Standard Connectors SHIELDED RECPT 50P w/assembled cvrs
Datasheet
5749210-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 50 Position | |
| Termination Style | IDC | |
| Mounting Style | Panel | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Gender | Female | |
| Contact Plating | Gold | |
| Type | Receptacle | |
| Series | Amplimite 0.05 | |
| Packaging | Each | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 1 A | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 55 C | |
| Pitch | 1.27 mm | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Associated Parts

TE Connectivity
D-Sub Standard Connectors 50 POS VERT RCPT ASY

TE Connectivity
D-Sub Standard Connectors 50 SCSI2/3 RA RCPT

TE Connectivity
D-Sub Standard Connectors 50 50SR VRT RCPT ASSY
TE Connectivity
D-Sub Standard Connectors 50 RCPT

TE Connectivity
D-Sub Standard Connectors 50 SCSI2/3 RA RCPT

TE Connectivity
D-Sub Standard Connectors 50 SCSI2/3 RA RCPT

TE Connectivity
D-Sub Standard Connectors 50 50SR RA RCPT ASSY REDESIGN
Sign in to add projects and notes