Reference Only
5749197-1
D-Sub Tools & Hardware 100 50SR KIT ST UK
Datasheet
5749197-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Backshell Kit | |
| For Use With | Amplimite Series | |
| Packaging | Each | |
| Description/Function | Unassembled | |
| Product Type | D-Sub Tools & Hardware | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
22In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.91 | $23.91 | |
| $20.31 | $203.10 | |
| $15.62 | $1,562.00 | |
| $14.62 | $3,655.00 | |
| $14.48 | $7,240.00 | |
| $12.49 | $12,490.00 | |
| $11.75 | $29,375.00 | |
| $11.64 | $58,200.00 |
Need more?
Sign in to add projects and notes