Reference Only
5749195-2
D-Sub Backshells 68 POS BKSHELL KIT SHIELDED W/ LATCHES
Datasheet
5749195-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Backshells | |
| Type | Strain Relief Backshell | |
| Cable Entry Angle | Straight | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Zinc | |
| Shell Plating | Tin | |
| Number of Positions | 68 Position | |
| Packaging | Each | |
| Cable Diameter | 11.18 mm | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
478In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.39 | $19.39 | |
| $16.16 | $404.00 | |
| $14.81 | $740.50 | |
| $14.66 | $1,466.00 | |
| $14.51 | $2,176.50 | |
| $12.03 | $7,218.00 | |
| $10.83 | $11,371.50 | |
| $10.00 | $25,500.00 |
Need more?
Sign in to add projects and notes