Reference Only

5749191-1

D-Sub Backshells 28 POS KIT

Manufacturer:

Mfr Part:
5749191-1

TTI Part:
5749191-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Backshells
TypeStrain Relief Backshell
Cable Entry AngleStraight
Number of Cable Entries1 Entry
Shell MaterialZinc
Shell PlatingNickel over Copper
Number of Positions28 Position
PackagingEach
Cable Diameter7.49 mm
HardwareFlat Head Screws
Product TypeD-Sub Backshells
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 150 / Multiples: 150)
Quantity Unit PriceExt. Price
$11.25$1,687.50
$10.27$6,162.00
$9.76$10,248.00
$9.66$24,633.00
$9.57$48,807.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.