Reference Only
5749111-8
D-Sub Standard Connectors 100 CABLE PLUG ASSY
Datasheet
5749111-8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 100 Position | |
| Contact Gender | Without Pin Contacts | |
| Termination Style | IDC | |
| Mounting Style | Wire | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Gender | Male | |
| Contact Plating | Gold | |
| Type | Plug | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Filtered | Unfiltered | |
| Series | HD-20 | |
| Packaging | Tube | |
| Contact Material | Phosphor Bronze | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
147In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 7 / Multiples: 7)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.56 | $129.92 | |
| $18.37 | $1,028.72 | |
| $18.18 | $1,908.90 | |
| $17.99 | $4,533.48 | |
| $15.74 | $7,932.96 | |
| $14.36 | $14,474.88 | |
| $14.21 | $35,809.20 | |
| $14.06 | $70,862.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

TE Connectivity
D-Sub High Density Connectors 100 POS VERT RCPT W/O RAILS AND LATCH

TE Connectivity
D-Sub High Density Connectors 050" 100R R/A

TE Connectivity
D-Sub Standard Connectors 100 50SR R/A RCP ASSY RDSN L/F

TE Connectivity
D-Sub High Density Connectors 050" 100R R/A

TE Connectivity
D-Sub Standard Connectors VERT RCPT ASSY 100 50SR

TE Connectivity
D-Sub High Density Connectors 100 50SR VERT RCPT L R ACT PN
My Notes
Sign into see notes.