Reference Only
5749111-4
End of Life
D-Sub Standard Connectors CABLE PLUG 50P w/assembled cvrs
Datasheet
5749111-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 50 Position | |
| Contact Gender | Without Pin Contacts | |
| Termination Style | IDC | |
| Mounting Style | Wire | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Gender | Male | |
| Contact Plating | Gold | |
| Type | Plug | |
| Shell Size | 5 (D) | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Filtered | Unfiltered | |
| Packaging | Tube | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 1 A | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 55 C | |
| Pitch | 1.27 mm | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE | |
| Voltage Rating | 100 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694051 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?
Associated Parts

TE Connectivity
D-Sub Standard Connectors 50 POS VERT RCPT ASY

TE Connectivity
D-Sub Standard Connectors 50 SCSI2/3 RA RCPT

TE Connectivity
D-Sub Standard Connectors 50 50SR VRT RCPT ASSY
TE Connectivity
D-Sub Standard Connectors 50 RCPT

TE Connectivity
D-Sub Standard Connectors 50 SCSI2/3 RA RCPT

TE Connectivity
D-Sub Standard Connectors 50 SCSI2/3 RA RCPT

TE Connectivity
D-Sub Standard Connectors 50 50SR RA RCPT ASSY REDESIGN
Sign in to add projects and notes