Reference Only

5749081-2

D-Sub Backshells 100 50SR BSHL KIT 4-40 J-SC

Manufacturer:

Mfr Part:
5749081-2

TTI Part:
5749081-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Backshells
TypeStrain Relief Backshell
Cable Entry AngleStraight
Number of Cable Entries1 Entry
Shell MaterialZinc
Shell PlatingNickel over Copper
Number of Positions100 Position
PackagingEach
Cable Diameter12.7 mm
Product TypeD-Sub Backshells
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$31.28$3,128.00
$30.49$15,245.00
$30.11$30,110.00
$29.82$74,550.00
$27.69$138,450.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes