Reference Only

5749081-1

D-Sub Backshells 100 POS BKSHELL KIT MALE JACKSCREW

Manufacturer:

Mfr Part:
5749081-1

TTI Part:
5749081-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Backshells
TypeStrain Relief Backshell
Cable Entry AngleStraight
Number of Cable Entries1 Entry
Shell MaterialZinc
Shell PlatingNickel over Copper
Number of Positions100 Position
PackagingEach
Cable Diameter12.7 mm
Product TypeD-Sub Backshells
SubcategoryD-Sub Connectors
TradenameAMPLIMITE

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

2In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$28.64$28.64
$23.87$596.75
$22.00$2,200.00
$20.80$5,200.00
$20.59$10,295.00
$17.60$17,600.00
$16.24$40,600.00
$15.34$76,700.00
Need more?
Sign in to add projects and notes