Reference Only
5749069-9
D-Sub Standard Connectors VERT RCPT ASSY 100 50SR
Datasheet
5749069-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 100 Position | |
| Contact Gender | Without Socket Contacts | |
| Termination Style | Solder | |
| Mounting Style | Through Hole | |
| Mounting Angle | Vertical | |
| Number of Rows | 4 Row | |
| Gender | Female | |
| Contact Plating | Gold | |
| Type | Receptacle | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Filtered | Unfiltered | |
| Packaging | Tube | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1.27 mm | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 378 / Multiples: 378)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.82 | $7,491.96 | |
| $19.00 | $14,364.00 | |
| $17.49 | $19,833.66 | |
| $15.90 | $84,142.80 | |
| $15.74 | $160,642.44 | |
| $15.59 | $394,832.34 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

TE Connectivity
D-Sub Standard Connectors 100 POS CABLE PLUG CONN/COVER KIT

TE Connectivity
D-Sub Standard Connectors 100 CABLE PLUG ASSY

TE Connectivity
D-Sub Standard Connectors CABLE PLUG 100P w/lacing covers gray
Sign in to add projects and notes