Reference Only

5749069-5

D-Sub Standard Connectors 50 50SR VRT RCPT ASSY

Manufacturer:

Mfr Part:
5749069-5

TTI Part:
5749069-5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Standard Connectors
Number of Positions50 Position
Contact GenderWithout Socket Contacts
Termination StyleSolder
Mounting StyleThrough Hole
Mounting AngleVertical
Number of Rows4 Row
GenderFemale
Contact PlatingGold
TypeReceptacle
Shell Size5 (D)
Shell MaterialSteel
Shell PlatingTin
FilteredUnfiltered
PackagingTube
Contact MaterialPhosphor Bronze
Pitch1.27 mm
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
TradenameAMPLIMITE

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

215In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.44$14.44
$12.04$60.20
$10.20$102.00
$10.10$202.00
$10.00$300.00
$9.90$495.00
$9.80$980.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

5750913-5 TE Connectivity

TE Connectivity

D-Sub Standard Connectors CABLE PLUG 50P w/lacing covers blk
5749111-4 TE Connectivity

TE Connectivity

D-Sub Standard Connectors CABLE PLUG 50P w/assembled cvrs
5749621-5 TE Connectivity

TE Connectivity

D-Sub Standard Connectors 50 POS CABLE PLUG CONN/COVER KIT
5390377-5 TE Connectivity

TE Connectivity

I/O Connectors PLUG 50 POS 30 AWG
5749210-5 TE Connectivity

TE Connectivity

D-Sub Standard Connectors SHIELDED RECPT 50P w/assembled cvrs

My Notes

Sign into see notes.