Reference Only

5749014-1

D-Sub Standard Connectors PLG VERT 9P W/INDENT

Manufacturer:

Mfr Part:
5749014-1

TTI Part:
5749014-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Standard Connectors
Number of Positions9 Position
Contact GenderWithout Pin Contacts
Termination StyleSolder
Mounting StyleThrough Hole
Mounting AngleVertical
Number of Rows2 Row
GenderMale
Contact PlatingGold
TypePlug
Shell Size1 (E)
Shell MaterialSteel
Shell PlatingTin
FilteredUnfiltered
SeriesHDP-20
PackagingTube
Contact MaterialBrass
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
TradenameAMPLIMITE

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,666In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 17 / Multiples: 17)
Quantity Unit PriceExt. Price
$9.91$168.47
$9.13$931.26
$8.58$2,187.90
$8.50$3,901.50
$8.41$7,720.38
$8.18$11,263.86
$7.91$21,784.14
$7.65$38,624.85
Need more?

Associated Parts

1658612-4 TE Connectivity

TE Connectivity

D-Sub Standard Connectors LPM RECEPTACLE 9P
1658610-4 TE Connectivity

TE Connectivity

D-Sub Standard Connectors 9 POS RECEPTACLE
1-745491-9 TE Connectivity

TE Connectivity

D-Sub Standard Connectors DSUB E09S IDC 22-20AWG
1-745491-7 TE Connectivity

TE Connectivity

D-Sub Standard Connectors HDE-20 9P SOCKET
1-745491-6 TE Connectivity

TE Connectivity

D-Sub Standard Connectors DSUB E09S IDC 30-26AWG
1-747943-6 TE Connectivity

TE Connectivity

D-Sub Standard Connectors DSUB E09S IDC 26-22AWG KIT
5746861-4 TE Connectivity

TE Connectivity

D-Sub Standard Connectors 9 POS HDF RCPT MS 9 POS HDF RCPT MS
747516-7 TE Connectivity

TE Connectivity

D-Sub Standard Connectors DSUB E09S IDC 26-22AWG KIT
Sign in to add projects and notes