Reference Only

5748676-4

D-Sub Backshells KIT W/GROMMETS 37P .47"

Manufacturer:

Mfr Part:
5748676-4

TTI Part:
5748676-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Backshells
TypeEMI/RFI Shielded Backshell
Shell Size4 (C)
Cable Entry AngleStraight
Number of Cable Entries1 Entry
Shell MaterialZinc
Shell PlatingNickel over Copper
Number of Positions37 Position
PackagingEach
Product TypeD-Sub Backshells
SubcategoryD-Sub Connectors
TradenameAMPLIMITE

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameTetrabromobisphenol A (79-94-7)

0In Stock

10,000
On Order
10,000 expected 03-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$4.17$20.85
$4.12$41.20
$4.07$61.05
$4.02$100.50
$3.97$198.50
$3.92$392.00
$3.87$967.50
Need more?

My Notes

Sign into see notes.