Reference Only
5748676-3
D-Sub Backshells KIT W/GROMMETS 25P .47
Datasheet
5748676-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Backshells | |
| Cable Entry Angle | Straight | |
| Number of Cable Entries | 1 Entry | |
| Number of Positions | 25 Position | |
| Packaging | Each | |
| Product Type | D-Sub Backshells | |
| Shell Material | Zinc | |
| Shell Plating | Nickel over Copper | |
| Shell Size | 3 (B) | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE | |
| Type | EMI/RFI Shielded Backshell |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
14,761
On Order
14,761 expected on from 10-May-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.98 | $12.98 | |
| $12.74 | $38.22 | |
| $10.40 | $52.00 | |
| $10.28 | $102.80 | |
| $10.17 | $152.55 | |
| $10.06 | $251.50 | |
| $9.89 | $494.50 | |
| $9.78 | $1,467.00 |
Need more?
Sign in to add projects and notes