Reference Only
5748676-1
D-Sub Backshells KIT W/GROMMETS 9P .32
Datasheet
5748676-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Backshells | |
| Cable Entry Angle | Straight | |
| Number of Cable Entries | 1 Entry | |
| Number of Positions | 9 Position | |
| Packaging | Each | |
| Product Type | D-Sub Backshells | |
| Shell Material | Zinc | |
| Shell Plating | Nickel over Copper | |
| Shell Size | 1 (E) | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE | |
| Type | EMI/RFI Shielded Backshell |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Tetrabromobisphenol A (79-94-7) |
Documents
Datasheet
0In Stock
31,192
On Order
31,192 expected on from 11-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.12 | $8.12 | |
| $8.03 | $24.09 | |
| $6.91 | $1,727.50 | |
| $6.83 | $3,415.00 | |
| $6.68 | $6,680.00 | |
| $6.58 | $16,450.00 | |
| $6.50 | $32,500.00 | |
| $6.43 | $64,300.00 |
Need more?
Sign in to add projects and notes