Reference Only

5748642-1

D-Sub High Density Connectors HPD-22 62P 22C D-SUB RCPT CRIMP KIT

Manufacturer:

Mfr Part:
5748642-1

TTI Part:
5748642-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub High Density Connectors
Number of Positions62 Position
Number of Rows3 Row
GenderFemale
PackagingKit
FilteredUnfiltered
Mounting StyleWire
Product TypeHigh Density D-Sub Connectors
Shell MaterialSteel
Shell PlatingTin
Shell Size4
SubcategoryD-Sub Connectors
TradenameAMPLIMITE

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,395In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$32.24$32.24
$31.91$159.55
$28.93$289.30
$27.94$698.50
$27.25$1,362.50
$25.10$2,510.00
Need more?

Associated Parts

1658673-1 TE Connectivity

TE Connectivity

D-Sub High Density Connectors PLUG 62P GRND INDNTS
5748476-1 TE Connectivity

TE Connectivity

D-Sub High Density Connectors DSUB C62P CRIMP KIT
Sign in to add projects and notes