Reference Only
5748641-1
D-Sub High Density Connectors KIT RCPT 44P HDP-22 SHLD ENCLS
Datasheet
5748641-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub High Density Connectors | |
| Number of Positions | 44 Position | |
| Number of Rows | 3 Row | |
| Gender | Female | |
| Packaging | Kit | |
| Filtered | Unfiltered | |
| Mounting Style | Wire | |
| Product Type | High Density D-Sub Connectors | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Shell Size | 3 | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
442In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.78 | $21.78 | |
| $19.37 | $1,937.00 | |
| $18.80 | $4,700.00 | |
| $17.90 | $8,950.00 | |
| $17.60 | $17,600.00 | |
| $17.27 | $43,175.00 | |
| $17.09 | $85,450.00 | |
| $16.90 | $169,000.00 |
Need more?
Associated Parts

TE Connectivity
D-Sub High Density Connectors PLUG 44 GRND INDNTS

TE Connectivity
D-Sub High Density Connectors DSUB B44P CRIMP KIT

TE Connectivity
D-Sub High Density Connectors DSUB B44P CRIMP KIT
My Notes
Sign into see notes.