Reference Only
5748634-1
D-Sub High Density Connectors E15S CRIMP KIT
Datasheet
5748634-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub High Density Connectors | |
| Number of Positions | 15 Position | |
| Gender | Female | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Series | 574 | |
| Packaging | Kit | |
| Filtered | Unfiltered | |
| Mounting Style | Wire | |
| Product Type | High Density D-Sub Connectors | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
5,670In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.44 | $22.20 | |
| $3.70 | $1,850.00 | |
| $3.53 | $4,942.00 | |
| $2.88 | $8,064.00 | |
| $2.70 | $15,120.00 | |
| $2.62 | $29,344.00 | |
| $2.58 | $65,016.00 | |
| $2.55 | $128,520.00 |
Need more?
Associated Parts

TE Connectivity
D-Sub High Density Connectors PLUG 15P GRND INDNTS
TE Connectivity
D-Sub High Density Connectors DSUB E15P CRIMP KIT
TE Connectivity
D-Sub High Density Connectors DSUB E15P CRIMP

TE Connectivity
D-Sub High Density Connectors E15P CRIMP KIT
Sign in to add projects and notes