Reference Only

5748558-4

End of Life
D-Sub Tools & Hardware FEM SCRWLCK (2/BAG)

Manufacturer:

Mfr Part:
5748558-4

TTI Part:
5748558-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Tools & Hardware
ProductHardware
TypeScrew Lock Assembly Kit
For Use WithAmplimite Series
PackagingKit
GenderFemale
Length6.52 mm
Product TypeD-Sub Tools & Hardware
Screw MaterialSteel
Screw PlatingZinc
SubcategoryD-Sub Connectors
Thread Size4-40
TradenameAMPLIMITE

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS7318190000
TARIC7318190090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

92In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.00$5.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes