Reference Only
5748536-1
D-Sub Standard Connectors DSUB E09S CRIMP KIT
Datasheet
5748536-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 9 Position | |
| Contact Gender | Without Socket Contacts | |
| Termination Style | Crimp | |
| Mounting Style | Wire | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Gender | Female | |
| Type | Receptacle | |
| Shell Size | 1 (E) | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Filtered | Unfiltered | |
| Series | 748 | |
| Packaging | Kit | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.63 | $1,463.00 | |
| $11.26 | $5,630.00 | |
| $9.01 | $9,010.00 | |
| $8.47 | $21,175.00 | |
| $8.39 | $41,950.00 | |
| $8.30 | $83,000.00 | |
| $8.22 | $205,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

TE Connectivity
D-Sub Standard Connectors 9P PLUG TIN IN

TE Connectivity
D-Sub Standard Connectors 9P PLUG ZINC
TE Connectivity
D-Sub Standard Connectors HDP-20 D 9P

TE Connectivity
D-Sub Standard Connectors DSUB E09P CRIMP

TE Connectivity
D-Sub Standard Connectors DSUB E09P CRIMP KIT

TE Connectivity
D-Sub Standard Connectors 09P HDP20 PLUG ASSY
TE Connectivity
D-Sub Standard Connectors DSUB E09P CRIMP KIT

TE Connectivity
D-Sub Standard Connectors 9P PLUG HOUSING

TE Connectivity
D-Sub Standard Connectors PLUG ASSY 9P HDP-20

TE Connectivity
D-Sub Standard Connectors 09P HDP20 PLUG ASSY
Sign in to add projects and notes