Reference Only

5748477-1

End of Life
D-Sub High Density Connectors DSUB D78P CRIMP KIT

Manufacturer:

Mfr Part:
5748477-1

TTI Part:
5748477-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub High Density Connectors
Number of Positions78 Position
GenderMale
Termination StyleCrimp
Contact PlatingTin
Series574
PackagingKit
FilteredUnfiltered
Mounting StyleWire
Product TypeHigh Density D-Sub Connectors
Shell MaterialSteel
Shell PlatingTin
SubcategoryD-Sub Connectors
TradenameAMPLIMITE

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Kit

Pricing not available for this package type
Need pricing?

Associated Parts

1658685-1 TE Connectivity

TE Connectivity

D-Sub High Density Connectors RECP 78P GRND INDNTS
Sign in to add projects and notes