Reference Only

5748271-3

D-Sub Tools & Hardware FEMALE SCREWLOCK

Manufacturer:

Mfr Part:
5748271-3

TTI Part:
5748271-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Tools & Hardware
ProductHardware
TypeScrew Lock Assembly Kit
For Use WithAmplimite Series
PackagingEach
GenderFemale
Length7.23 mm
Product TypeD-Sub Tools & Hardware
Screw MaterialSteel
Screw PlatingChromate
SubcategoryD-Sub Connectors
Thread Size4-40
TradenameAMPLIMITE

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS7318156080
TARIC7318190090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

440In Stock

Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes