Reference Only

5748271-1

D-Sub Tools & Hardware FEMALE SCREWLOCK

Manufacturer:

Mfr Part:
5748271-1

TTI Part:
5748271-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Tools & Hardware
ProductHardware
TypeScrew Lock Assembly Kit
For Use WithAmplimite Series
PackagingEach
GenderFemale
Length7.23 mm
Product TypeD-Sub Tools & Hardware
Screw MaterialSteel
Screw PlatingChromate
SubcategoryD-Sub Connectors
Thread Size4-40
TradenameAMPLIMITE

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS7318156080
TARIC7318159098
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

7,965In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.22$6.66
Need more?
Sign in to add projects and notes