Reference Only

5748270-2

D-Sub Tools & Hardware DSUB ACC: FEMALE SCREWLOCK

Manufacturer:

Mfr Part:
5748270-2

TTI Part:
5748270-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Tools & Hardware
ProductHardware
TypeScrew Lock
For Use WithHDF, HDP Series
PackagingEach
GenderFemale
Length7.23 mm
Product TypeD-Sub Tools & Hardware
Screw MaterialSteel
Screw PlatingZinc
SubcategoryD-Sub Connectors
Thread Size4-40
TradenameAMPLIMITE

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS7318156040
TARIC7318158290
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

18,775In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$0.544$13.60
Need more?
Sign in to add projects and notes