Reference Only
5747959-1
End of Life
D-Sub Standard Connectors DSUB D50S CRIMP KIT
Datasheet
5747959-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 50 Position | |
| Contact Gender | Without Socket Contacts | |
| Termination Style | Crimp | |
| Mounting Style | Wire | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Gender | Female | |
| Type | Receptacle | |
| Shell Size | 5 (D) | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Filtered | Unfiltered | |
| Series | HDP-20 | |
| Packaging | Kit | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Kit
Pricing not available for this package type
Need pricing?
Associated Parts

TE Connectivity
D-Sub Standard Connectors 50P PLUG ZINC

TE Connectivity
D-Sub Standard Connectors DSUB D50P CRIMP
TE Connectivity
D-Sub Standard Connectors DSUB D50P CRIMP KIT

TE Connectivity
D-Sub Standard Connectors 50P PLUG TIN IN
TE Connectivity
D-Sub Standard Connectors DSUB D50P CRIMP KIT
Sign in to add projects and notes