Reference Only

5747871-8

D-Sub Standard Connectors PLUG FRNT MTL SHL 9P threaded inserts

Manufacturer:

Mfr Part:
5747871-8

TTI Part:
5747871-8

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Standard Connectors
Number of Positions9 Position
Contact GenderWithout Pin Contacts
Termination StyleThrough Hole
Mounting StyleThreaded Insert
Mounting AngleVertical
Number of Rows2 Row
GenderMale
Contact PlatingGold
TypePlug
Shell Size1 (E)
Shell MaterialSteel
Shell PlatingTin
FilteredUnfiltered
SeriesHD-20
PackagingTube
Contact MaterialBrass
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
TradenameAMPLIMITE

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

4,233In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 17 / Multiples: 17)
Quantity Unit PriceExt. Price
$5.59$95.03
$4.95$168.30
$4.90$249.90
$4.64$2,366.40
$4.58$4,905.18
$4.53$14,554.89
$4.47$23,936.85
Need more?

Associated Parts

1658612-4 TE Connectivity

TE Connectivity

D-Sub Standard Connectors LPM RECEPTACLE 9P
1-745491-7 TE Connectivity

TE Connectivity

D-Sub Standard Connectors HDE-20 9P SOCKET
1-745491-6 TE Connectivity

TE Connectivity

D-Sub Standard Connectors DSUB E09S IDC 30-26AWG
1658610-4 TE Connectivity

TE Connectivity

D-Sub Standard Connectors 9 POS RECEPTACLE
1-745491-9 TE Connectivity

TE Connectivity

D-Sub Standard Connectors DSUB E09S IDC 22-20AWG
1-747943-6 TE Connectivity

TE Connectivity

D-Sub Standard Connectors DSUB E09S IDC 26-22AWG KIT
5746861-4 TE Connectivity

TE Connectivity

D-Sub Standard Connectors 9 POS HDF RCPT MS 9 POS HDF RCPT MS
747516-7 TE Connectivity

TE Connectivity

D-Sub Standard Connectors DSUB E09S IDC 26-22AWG KIT

My Notes

Sign into see notes.