Reference Only

5747845-5

D-Sub Standard Connectors RECP FRNT MTL SHL 15

Manufacturer:

Mfr Part:
5747845-5

TTI Part:
5747845-5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Standard Connectors
Number of Positions15 Position
Contact GenderWithout Socket Contacts
Termination StyleThrough Hole
Mounting StyleBoard Lock
Mounting AngleRight Angle
Number of Rows2 Row
GenderFemale
Contact PlatingGold
TypeReceptacle
Shell Size2 (A)
Shell MaterialSteel
Shell PlatingTin
FilteredUnfiltered
SeriesHD-20
PackagingTray
Contact MaterialPhosphor Bronze
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
TradenameAMPLIMITE

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,480In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$4.89$24.45
$4.07$40.70
$3.95$98.75
$3.52$352.00
$2.92$1,518.40
$2.58$2,683.20
$2.47$6,422.00
$2.44$12,688.00
Need more?

Associated Parts

5747841-6 TE Connectivity

TE Connectivity

D-Sub Standard Connectors PLUG FRNT MTL SHL 15
5747841-3 TE Connectivity

TE Connectivity

D-Sub Standard Connectors DSUB A15P RA318
5747841-4 TE Connectivity

TE Connectivity

D-Sub Standard Connectors PLUG FRNT MTL SHL 15
1-745494-6 TE Connectivity

TE Connectivity

D-Sub Standard Connectors A15P IDC 26-22AWG
Sign in to add projects and notes