Reference Only
5747842-3
D-Sub Standard Connectors B25P RA318
Datasheet
5747842-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 25 Position | |
| Contact Gender | Without Pin Contacts | |
| Termination Style | Through Hole | |
| Mounting Style | Board Lock | |
| Mounting Angle | Right Angle | |
| Number of Rows | 2 Row | |
| Gender | Male | |
| Contact Plating | Gold | |
| Type | Plug | |
| Shell Size | 3 (B) | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Filtered | Unfiltered | |
| Series | HD-20 | |
| Packaging | Tray | |
| Contact Material | Brass | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,725In Stock
1,400 expected 09-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.89 | $39.45 | |
| $6.63 | $66.30 | |
| $5.10 | $331.50 | |
| $4.31 | $431.00 | |
| $4.27 | $640.50 | |
| $4.23 | $1,099.80 | |
| $4.19 | $2,178.80 | |
| $2.61 | $26,100.00 |
Need more?
Associated Parts

TE Connectivity
D-Sub Standard Connectors 25P SOCKET TIN

TE Connectivity
D-Sub Standard Connectors B25S RA318

TE Connectivity
D-Sub Standard Connectors RECP FRNT MTL SHL 25

TE Connectivity
D-Sub Standard Connectors RECP FRNT MTL SHL 25

TE Connectivity
D-Sub Standard Connectors RECP FRNT MTL SHL 25

TE Connectivity
D-Sub Standard Connectors 25 HTMSFL R/A

TE Connectivity
D-Sub Standard Connectors HD-20 25P SOCKET

TE Connectivity
D-Sub Standard Connectors RECPT 25 POS R/A

TE Connectivity
D-Sub Standard Connectors 25P HTMFSL ASSY RA 318

TE Connectivity
D-Sub Standard Connectors B25S IDC 26-22AWG
Sign in to add projects and notes