Reference Only

5747840-5

D-Sub Standard Connectors DSUB E09P RA318

Manufacturer:

Mfr Part:
5747840-5

TTI Part:
5747840-5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Standard Connectors
Number of Positions9 Position
Contact GenderWithout Pin Contacts
Termination StyleThrough Hole
Mounting StyleBoard Lock
Mounting AngleRight Angle
Number of Rows2 Row
GenderMale
Contact PlatingGold
TypePlug
Shell Size1 (E)
Shell MaterialSteel
Shell PlatingTin
FilteredUnfiltered
SeriesHD-20
PackagingTray
Contact MaterialBrass
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
TradenameAMPLIMITE

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

5,020In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$3.34$33.40
$3.30$66.00
$2.68$1,742.00
$2.56$3,328.00
$2.52$6,552.00
$2.49$12,948.00
$2.46$25,584.00
$2.42$60,500.00
Need more?

Associated Parts

5747844-4 TE Connectivity

TE Connectivity

D-Sub Standard Connectors RECP FRNT MTL SHL 9P
5747844-6 TE Connectivity

TE Connectivity

D-Sub Standard Connectors 9 PIN RECEPTACLE
5747844-3 TE Connectivity

TE Connectivity

D-Sub Standard Connectors RECP FRNT MTL SHL 9P
5747844-2 TE Connectivity

TE Connectivity

D-Sub Standard Connectors DSUB E09S RA318
1-745491-8 TE Connectivity

TE Connectivity

D-Sub Standard Connectors DSUB E09S IDC 26-22AWG
5788797-1 TE Connectivity

TE Connectivity

D-Sub Standard Connectors DSUB E09S RA318
5747844-5 TE Connectivity

TE Connectivity

D-Sub Standard Connectors RECP FRNT MTL SHL 9P
747516-9 TE Connectivity

TE Connectivity

D-Sub Standard Connectors KIT RCPT 9P HDE SHLD HDWRE
5788796-1 TE Connectivity

TE Connectivity

D-Sub Standard Connectors DSUB E09S RA318
5788796-2 TE Connectivity

TE Connectivity

D-Sub Standard Connectors DSUB E09S RA318
Sign in to add projects and notes