Reference Only

5747539-1

D-Sub Standard Connectors DSUB A15S CRIMP KIT

Manufacturer:

Mfr Part:
5747539-1

TTI Part:
5747539-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Standard Connectors
Number of Positions15 Position
Contact GenderWithout Socket Contacts
Termination StyleCrimp
Mounting StyleWire
Mounting AngleStraight
Number of Rows2 Row
GenderFemale
TypeReceptacle
Shell Size2 (A)
Shell MaterialSteel
Shell PlatingTin
FilteredUnfiltered
Series574
PackagingKit
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
TradenameAMPLIMITE

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

185In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$3.96$19.80
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

205206-3 TE Connectivity

TE Connectivity

D-Sub Standard Connectors 15P PLUG TIN IN
205206-9 TE Connectivity

TE Connectivity

D-Sub Standard Connectors 15P PLUG ZINC
1658657-1 TE Connectivity

TE Connectivity

D-Sub Standard Connectors DSUB A15P CRIMP KIT
5745908-2 TE Connectivity

TE Connectivity

D-Sub Standard Connectors DSUB A15P CRIMP
167293-1 TE Connectivity

TE Connectivity

D-Sub Standard Connectors 15P HDP20 PLUG ASSY
205206-8 TE Connectivity

TE Connectivity

D-Sub Standard Connectors 15P PLUG HOUSING
1658647-1 TE Connectivity

TE Connectivity

D-Sub Standard Connectors KIT HDP-20 OVRMLD PLUG SIZE 2
Sign in to add projects and notes