Reference Only

5747459-3

End of Life
D-Sub Standard Connectors DSUB E09S RA590

Manufacturer:

Mfr Part:
5747459-3

TTI Part:
5747459-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Standard Connectors
Number of Positions9 Position
Contact GenderWithout Socket Contacts
Termination StyleThrough Hole
Mounting StyleThreaded Insert
Mounting AngleRight Angle
Number of Rows2 Row
GenderFemale
Contact PlatingGold
TypeReceptacle
Shell Size1 (E)
Shell MaterialPlastic
FilteredUnfiltered
SeriesHD-20
PackagingTray
Contact MaterialPhosphor Bronze
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
TradenameAMPLIMITE

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

281In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.20$8.40
$4.13$41.30
$4.08$102.00
$4.03$201.50
$3.98$557.20
$3.93$19,650.00
$3.88$38,800.00
$3.62$90,500.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes