Reference Only
5747301-2
D-Sub Standard Connectors DSUB C37S V/MNT
Datasheet
5747301-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 37 Position | |
| Contact Gender | Without Socket Contacts | |
| Termination Style | Solder | |
| Mounting Style | Through Hole | |
| Mounting Angle | Vertical | |
| Number of Rows | 2 Row | |
| Gender | Female | |
| Contact Plating | Gold | |
| Type | Receptacle | |
| Shell Size | 4 (C) | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Filtered | Unfiltered | |
| Series | HD-20 | |
| Packaging | Tube | |
| Contact Material | Phosphor Bronze | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
1,155
On Order
1,155 expected 12-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 7 / Multiples: 7)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.76 | $110.32 | |
| $14.49 | $202.86 | |
| $13.62 | $381.36 | |
| $13.30 | $744.80 | |
| $12.03 | $5,305.23 | |
| $10.37 | $10,380.37 | |
| $9.71 | $24,333.26 | |
| $9.61 | $50,856.12 |
Need more?
Associated Parts
TE Connectivity
D-Sub Standard Connectors LPM PLUG 37P
TE Connectivity
D-Sub Standard Connectors DSUB C37P IDC RIBBON
TE Connectivity
D-Sub Standard Connectors C37P IDC 26-22AWG

TE Connectivity
D-Sub Standard Connectors KIT PLUG 37P HDE SHLD ENCLSRE
Sign in to add projects and notes