Reference Only

5747299-8

D-Sub Standard Connectors RECP FRNT MTL SHL 15 threaded inserts

Manufacturer:

Mfr Part:
5747299-8

TTI Part:
5747299-8

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Standard Connectors
Number of Positions15 Position
Contact GenderWithout Socket Contacts
Termination StyleThrough Hole
Mounting StyleThreaded Insert
Mounting AngleVertical
Number of Rows2 Row
GenderFemale
Contact PlatingGold
TypeReceptacle
Shell Size2 (A)
Shell MaterialSteel
Shell PlatingTin
FilteredUnfiltered
SeriesHD-20
PackagingTube
Contact MaterialPhosphor Bronze
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
TradenameAMPLIMITE

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

1,218In Stock

10,514 expected on  from 05-Aug-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 7 / Multiples: 7)
Quantity Unit PriceExt. Price
$3.38$23.66
$3.33$2,727.27
$3.29$16,466.45
Need more?

Associated Parts

1658613-3 TE Connectivity

TE Connectivity

D-Sub Standard Connectors LPM PLUG 15P
1658608-3 TE Connectivity

TE Connectivity

D-Sub Standard Connectors 15POS HDF PLUG
1-745494-5 TE Connectivity

TE Connectivity

D-Sub Standard Connectors HDE-20 15P PLUG

My Notes

Sign into see notes.