Reference Only
5747252-4
D-Sub Standard Connectors PLUG FRNT MTL SHL 37
Datasheet
5747252-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 37 Position | |
| Contact Gender | Without Pin Contacts | |
| Termination Style | Through Hole | |
| Mounting Style | Threaded Insert | |
| Mounting Angle | Right Angle | |
| Number of Rows | 2 Row | |
| Gender | Male | |
| Contact Plating | Gold | |
| Type | Plug | |
| Shell Size | 4 (C) | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Filtered | Unfiltered | |
| Series | HD-20 | |
| Packaging | Tray | |
| Contact Material | Brass | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
309In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.78 | $16.78 | |
| $14.63 | $760.76 | |
| $11.30 | $2,938.00 | |
| $10.70 | $5,564.00 | |
| $10.59 | $11,013.60 | |
| $10.49 | $27,274.00 | |
| $10.38 | $53,976.00 | |
| $10.28 | $106,912.00 |
Need more?
Associated Parts

TE Connectivity
D-Sub Standard Connectors LPM RECEPTACLE 37P
TE Connectivity
D-Sub Standard Connectors 37P RECEPT HDF MS LF

TE Connectivity
D-Sub Standard Connectors RECP FRNT MTL SHL 37

TE Connectivity
D-Sub Standard Connectors 37 MSFL RCPT RA 318 (SL FM)

TE Connectivity
D-Sub Standard Connectors DSUB C37S IDC 26-22 AWG
Sign in to add projects and notes